SPIRIT1 - Transceiver 868MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STEVAL-IDS001V4M

DigiKey Part Number
497-15947-ND
Manufacturer
Manufacturer Product Number
STEVAL-IDS001V4M
Description
EVAL BOARD SPSGRF-868 USB DONGLE
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SPIRIT1 - Transceiver 868MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contents
Board(s)
Manufacturer
STMicroelectronics
Utilized IC / Part
SPIRIT1
Packaging
Box
RF Frequency
868MHz
Part Status
Active
Function
Transceiver
Type
Transceiver, ISM
Base Product Number
Frequency
868MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Box:20
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥220.31000¥220.31
Manufacturers Standard Package