
STEVAL-IKR002V7D | |
|---|---|
DigiKey Part Number | 497-19147-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-IKR002V7D |
Description | BOARD DAUGHTER SPIRIT1 169MHZ |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SPIRIT1 - Transceiver 169MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part SPIRIT1 |
Packaging Box | RF Frequency 169MHz |
Part Status Active | Function Transceiver |
Type Transceiver | Base Product Number |
Frequency 169MHz |
| Box: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,809.26000 | ¥1,809.26 |



