Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,163 In Stock | 1 : ¥44.86000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 190 mA | 10 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
2,336 In Stock | 1 : ¥58.53000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 140 mA | 27 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
15,650 In Stock | 1 : ¥63.90000 Cut Tape (CT) 750 : ¥39.91219 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
3,834 In Stock | 1 : ¥75.87000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 240 mA | 6 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
2,704 In Stock | 1 : ¥75.87000 Cut Tape (CT) 750 : ¥47.39352 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 240 mA | 6 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
3,174 In Stock | 1 : ¥83.56000 Cut Tape (CT) 750 : ¥52.22407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
2,242 In Stock | 1 : ¥83.56000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
376 In Stock | 1 : ¥83.56000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 1 A | 500 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
191 In Stock | 1 : ¥84.45000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 150 V | 550 mA | 750 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
403 In Stock | 1 : ¥86.33000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
4,050 In Stock | 1 : ¥102.95000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
2,813 In Stock | 1 : ¥104.82000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
2,532 In Stock | 1 : ¥104.82000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | PC Pin | 8-DIP (0.300", 7.62mm) | 8-DIP | |||
7,942 In Stock | 1 : ¥113.85000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
1,734 In Stock | 1 : ¥113.85000 Cut Tape (CT) 750 : ¥73.36000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
580 In Stock | 1 : ¥113.85000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 60 V | 2 A | 100 mOhms | PC Pin | 6-DIP (0.300", 7.62mm) | 6-DIP | |||
2,022 In Stock | 1 : ¥126.18000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 10 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
1,528 In Stock | 1 : ¥126.18000 Cut Tape (CT) 750 : ¥81.33284 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) x 2 | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 10 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm) | 8-SMD | |||
1,774 In Stock | 1 : ¥58.53000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
2,967 In Stock | 1 : ¥63.90000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 250 V | 170 mA | 15 Ohms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
547 In Stock | 1 : ¥84.45000 Cut Tape (CT) 750 : ¥52.79135 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 150 V | 550 mA | 750 mOhms | Gull Wing | 6-SMD (0.300", 7.62mm) | 6-SMT | |||
1,931 In Stock | 1 : ¥87.13000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
2,145 In Stock | 1 : ¥89.10000 Cut Tape (CT) 750 : ¥55.67103 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 300 V | 50 mA | 160 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
1,236 In Stock | 1 : ¥90.26000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.2VDC | 0 V ~ 100 V | 375 mA | 5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,388 In Stock | 1 : ¥98.21000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified |