



PVT312SPBF | |
|---|---|
DigiKey Part Number | PVT312SPBF-ND |
Manufacturer | |
Manufacturer Product Number | PVT312SPBF |
Description | SSR RELAY SPST-NO 190MA 0-250V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 190 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 6-SMT |
Circuit | Approval Agency UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.2VDC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.45000 | ¥47.45 |
| 10 | ¥42.27500 | ¥422.75 |
| 25 | ¥40.37360 | ¥1,009.34 |
| 50 | ¥38.98960 | ¥1,949.48 |
| 100 | ¥37.65390 | ¥3,765.39 |
| 250 | ¥35.95464 | ¥8,988.66 |
| 500 | ¥34.71968 | ¥17,359.84 |
| 1,000 | ¥33.52635 | ¥33,526.35 |




