Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

PVT322S-TPBF

DigiKey Part Number
448-PVT322S-TPBFTR-ND - Tape & Reel (TR)
448-PVT322S-TPBFCT-ND - Cut Tape (CT)
448-PVT322S-TPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PVT322S-TPBF
Description
SSR RELAY SPST-NO 170MA 0-250V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
0 V ~ 250 V
Mfr
Load Current
170 mA
Series
On-State Resistance (Max)
10 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Supplier Device Package
8-SMD
Circuit
Approval Agency
UL
Output Type
AC, DC
Base Product Number
Voltage - Input
1.2VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,292
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.08000¥95.08
10¥84.73000¥847.30
25¥80.90880¥2,022.72
50¥78.13320¥3,906.66
100¥75.45190¥7,545.19
250¥72.04464¥18,011.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥68.15813¥51,118.60
Manufacturers Standard Package