PVT412SPBF | ||
---|---|---|
DigiKey Part Number | 448-PVT412SPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | PVT412SPBF | |
Description | SSR RELAY SPST-NO 140MA 0-400V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | PVT412SPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 400 V | |
Load Current | 140 mA | |
On-State Resistance (Max) | 27 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.00000 | ¥58.00 |
10 | ¥54.33600 | ¥543.36 |
25 | ¥48.30040 | ¥1,207.51 |
50 | ¥45.88300 | ¥2,294.15 |
100 | ¥43.46900 | ¥4,346.90 |
250 | ¥38.63900 | ¥9,659.75 |
500 | ¥36.22414 | ¥18,112.07 |
1,000 | ¥33.80912 | ¥33,809.12 |