Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,931 In Stock | 1 : ¥86.34000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,393 In Stock | 1 : ¥97.32000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
1,664 In Stock | 1 : ¥66.15000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
642 In Stock | 1 : ¥86.34000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock Check Lead Time | 1 : ¥94.13000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock Check Lead Time | 750 : ¥60.81392 Tape & Reel (TR) | Tape & Reel (TR) | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
38 In Stock | 1 : ¥97.32000 Tube | Tube | Active | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | 150 : ¥37.02767 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 200 V | 240 mA | 6 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | 150 : ¥37.51067 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 200 V | 240 mA | 6 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | 100 : ¥41.05240 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | 100 : ¥41.53540 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | 100 : ¥44.27220 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | 100 : ¥44.27220 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 300 V | 240 mA | 6 Ohms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | 100 : ¥44.75520 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 300 V | 240 mA | 6 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | 100 : ¥44.75520 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 100 V | 550 mA | 1.5 Ohms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | 100 : ¥54.73660 Tube | Tube | Obsolete | Through Hole | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | PC Pin | 8-DIP (0.300", 7.62mm), 4 Leads | 8-DIP Modified | |||
0 In Stock | 100 : ¥55.70250 Tube | Tube | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Surface Mount | SPST-NO (1 Form A) | DC | 1.2VDC | 0 V ~ 60 V | 1.5 A | 250 mOhms | Gull Wing | 8-SMD (0.300", 7.62mm), 4 Leads | 8-SMD |