PVDZ172N | ||
---|---|---|
DigiKey Part Number | PVDZ172N-ND | |
Manufacturer | ||
Manufacturer Product Number | PVDZ172N | |
Description | SSR RELAY SPST-NO 1.5A 0-60V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 8-DIP (0.300", 7.62mm), 4 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1.5 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | PC Pin | |
Package / Case | ||
Supplier Device Package | 8-DIP Modified |