PVD2352NS | ||
---|---|---|
DigiKey Part Number | PVD2352NS-ND | |
Manufacturer | ||
Manufacturer Product Number | PVD2352NS | |
Description | SSR RELAY SPST-NO 240MA 0-200V | |
Customer Reference | ||
Detailed Description | Solid State SPST-NO (1 Form A) 8-SMD (0.300", 7.62mm), 4 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 240 mA | |
On-State Resistance (Max) | 6 Ohms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 8-SMD |