LTM8042EV#PBF | ||
---|---|---|
DigiKey Part Number | LTM8042EV#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTM8042EV#PBF | |
Description | LED DRIVER CC BUCK-BST 2-32V 1A | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | 1A 2 ~ 32V Constant Current LED Driver Boost, Buck, Buck-Boost Topology 1 Output | |
Datasheet | Datasheet | |
EDA/CAD Models | LTM8042EV#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Constant Current | |
Topology | Boost, Buck, Buck-Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 30V | |
Voltage - Output | 2 ~ 32V | |
Current - Output (Max) | 1A | |
Power (Watts) | 32 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 77-BLGA | |
Size / Dimension | 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) | |
Approval Agency | - | |
Weight | 0.002 lb (0.91 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.01000 | ¥165.01 |
10 | ¥152.16000 | ¥1,521.60 |
25 | ¥145.32520 | ¥3,633.13 |
170 | ¥129.93706 | ¥22,089.30 |
340 | ¥123.95294 | ¥42,144.00 |
510 | ¥117.96896 | ¥60,164.17 |