SI2319DS-T1-E3 | ||
---|---|---|
DigiKey Part Number | SI2319DS-T1-E3TR-ND - Tape & Reel (TR) SI2319DS-T1-E3CT-ND - Cut Tape (CT) SI2319DS-T1-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI2319DS-T1-E3 | |
Description | MOSFET P-CH 40V 2.3A SOT23-3 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 2.3A (Ta) 750mW (Ta) Surface Mount SOT-23-3 (TO-236) | |
EDA/CAD Models | SI2319DS-T1-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 82mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 470 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 750mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥5.07300 | ¥50.73 |
100 | ¥3.51050 | ¥351.05 |
500 | ¥2.93308 | ¥1,466.54 |
1,000 | ¥2.49619 | ¥2,496.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.22316 | ¥6,669.48 |
6,000 | ¥2.10616 | ¥12,636.96 |
9,000 | ¥1.95015 | ¥17,551.35 |
30,000 | ¥1.93084 | ¥57,925.20 |