LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 28-QFN (4x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 28-QFN (4x5)
Linear Technology LT3932 | Digi-Key Daily
Introducing Power by Linear

LT3932EUFD#PBF

DigiKey Part Number
505-LT3932EUFD#PBF-ND
Manufacturer
Manufacturer Product Number
LT3932EUFD#PBF
Description
IC LED DRIVER RGLTR PWM 2A 28QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 28-QFN (4x5)
Datasheet
 Datasheet
EDA/CAD Models
LT3932EUFD#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
2A
Manufacturer
Analog Devices Inc.
Frequency
200kHz ~ 2MHz
Packaging
Tube
Dimming
Analog, PWM
Part Status
Active
Applications
Lighting
Type
DC DC Regulator
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Step-Down (Buck)
Grade
Automotive
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
28-WFQFN Exposed Pad
Voltage - Supply (Min)
3.6V
Supplier Device Package
28-QFN (4x5)
Voltage - Supply (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.52000¥73.52
10¥57.08800¥570.88
73¥49.33452¥3,601.42
146¥47.50034¥6,935.05
292¥45.98997¥13,429.07
511¥44.96775¥22,978.52
1,022¥43.90559¥44,871.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.