LT3932 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2286A

DigiKey Part Number
505-DC2286A-ND
Manufacturer
Manufacturer Product Number
DC2286A
Description
EVAL BOARD FOR LT3932
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LT3932 - 2 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
8V
Manufacturer
Analog Devices Inc.
Features
Dimmable
Packaging
Box
Voltage - Input
9V ~ 36V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
1A
Utilized IC / Part
LT3932
Outputs and Type
2 Non-Isolated Outputs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,876.25000¥1,876.25
Manufacturers Standard Package