DC1511A-A | ||
---|---|---|
DigiKey Part Number | DC1511A-A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1511A-A | |
Description | BOARD EVAL LTM8042 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTM8042 1, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Current - Output / Channel | 1A | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 36V | |
Features | PWM Brightness control | |
Voltage - Input | 3V ~ 30V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTM8042 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DC1511A Demo Manual |
Other Related Documents | LTspice Flyer |
Software Download | |
Design Resources | DC1511A Schematic |
Reference Design Library | |
Simulation Models | LTM8042 Spice Model |
Getting Started Guide | LTspice IV Getting Started Guide |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥621.90000 | ¥621.90 |
Attribute | Description |
---|---|
Other Names | DC1511AA -2735-DC1511A-A |
Standard Package | 1 |