1.05A 3 ~ 52V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCDE-48-1.05

DigiKey Part Number
945-RCDE-48-1.05-ND
Manufacturer
Manufacturer Product Number
RCDE-48-1.05
Description
LED DRIVER CC BUCK 3-52V 1.05A
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.05A 3 ~ 52V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCDE-48-1.05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
3 ~ 52V
Manufacturer
Recom Power
Current - Output (Max)
1.05A
Series
Dimming
Analog, PWM
Packaging
Tube
Features
OTP
Part Status
Active
Operating Temperature
105°C
Type
Constant Current
Efficiency
97%
Topology
Buck
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 9 Leads
Voltage - Input (Min)
6V
Size / Dimension
1.26" L x 0.81" W x 0.48" H (32.1mm x 20.6mm x 12.3mm)
Voltage - Input (Max)
60V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 266
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥77.24000¥77.24
5¥70.57600¥352.88
10¥67.88800¥678.88
25¥64.49280¥1,612.32
50¥62.03320¥3,101.66
100¥59.66550¥5,966.55
250¥56.67096¥14,167.74
500¥54.50408¥27,252.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.