Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

RUEF090

DigiKey Part Number
RUEF090HF-ND
Manufacturer
Manufacturer Product Number
RUEF090
Description
PTC RESET FUSE 30V 900MA RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 30V 900 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
RUEF090 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5.9 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
70 mOhms
Series
Resistance - Post Trip (R1) (Max)
220 mOhms
Packaging
Bag
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Through Hole
Type
Polymeric
Package / Case
Radial, Disc
Voltage - Max
30V
Size / Dimension
0.291" Dia x 0.118" T (7.40mm x 3.00mm)
Current - Hold (Ih) (Max)
900 mA
Height - Seated (Max)
0.480" (12.20mm)
Current - Trip (It)
1.8 A
Lead Spacing
0.199" (5.05mm)
Current - Max
100 A
Approval Agency
CQC, CSA, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,079
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
5¥3.55600¥17.78
10¥3.28300¥32.83
50¥2.72240¥136.12
100¥2.51240¥251.24
250¥2.25872¥564.68
500¥2.08354¥1,041.77
1,000¥1.92120¥1,921.20
5,000¥1.58883¥7,944.15
Manufacturers Standard Package