
AI-1440-TWT-12V-R | |
|---|---|
DigiKey Part Number | 668-1024-ND |
Manufacturer | |
Manufacturer Product Number | AI-1440-TWT-12V-R |
Description | BUZZER PIEZO 12V 13.8MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 4kHz 80dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AI-1440-TWT-12V-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 80dB @ 12V, 30cm |
Series | Current - Supply 7mA |
Packaging Tray | Port Location Top |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Ratings Washable |
Input Type DC | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 16V | Size / Dimension 0.543" Dia (13.80mm) |
Frequency 4kHz | Height - Seated (Max) 0.315" (8.00mm) |
Technology Piezo |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.41000 | ¥32.41 |
| 10 | ¥24.67400 | ¥246.74 |
| 25 | ¥22.25680 | ¥556.42 |
| 50 | ¥20.62200 | ¥1,031.10 |
| 100 | ¥19.13040 | ¥1,913.04 |
| 300 | ¥17.03160 | ¥5,109.48 |
| 500 | ¥16.15308 | ¥8,076.54 |
| 1,000 | ¥15.04929 | ¥15,049.29 |
| 5,000 | ¥14.10073 | ¥70,503.65 |












