
RCD-24-0.35 | |
|---|---|
DigiKey Part Number | 945-1117-ND |
Manufacturer | |
Manufacturer Product Number | RCD-24-0.35 |
Description | LED DRIVER CC BUCK 2-35V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 35V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-24-0.35 Models |
Category | Power (Watts) 12 W |
Manufacturer Recom Power | Dimming Analog, PWM |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 96% |
Type Constant Current | Mounting Type Through Hole |
Topology Buck | Package / Case 6-DIP Module |
Number of Outputs 1 | Size / Dimension 0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm) |
Voltage - Input (Min) 4.5V | Approval Agency cULus |
Voltage - Input (Max) 36V | Weight 0.01 lb (4.54 g) |
Voltage - Output 2 ~ 35V | Base Product Number |
Current - Output (Max) 350mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.03000 | ¥105.03 |
| 5 | ¥95.98200 | ¥479.91 |
| 10 | ¥92.32600 | ¥923.26 |
| 25 | ¥87.70160 | ¥2,192.54 |
| 50 | ¥84.35720 | ¥4,217.86 |
| 100 | ¥81.13690 | ¥8,113.69 |
| 250 | ¥77.06312 | ¥19,265.78 |
| 500 | ¥74.11522 | ¥37,057.61 |




