1A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCD-24-1.00

DigiKey Part Number
945-1128-ND
Manufacturer
Manufacturer Product Number
RCD-24-1.00
Description
LED DRIVER CC BUCK 3-31V 1A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1A 3 ~ 31V Constant Current LED Driver Buck Topology 1 Output
Datasheet
 Datasheet
EDA/CAD Models
RCD-24-1.00 Models
Product Attributes
Filter Similar Products
Category
Power (Watts)
31 W
Manufacturer
Recom Power
Dimming
Analog, PWM
Series
Features
Remote On/Off, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 71°C
Part Status
Active
Efficiency
96%
Type
Constant Current
Mounting Type
Through Hole
Topology
Buck
Package / Case
6-DIP Module
Number of Outputs
1
Size / Dimension
0.87" L x 0.49" W x 0.33" H (22.1mm x 12.6mm x 8.5mm)
Voltage - Input (Min)
6V
Approval Agency
cULus
Voltage - Input (Max)
36V
Weight
0.01 lb (4.54 g)
Voltage - Output
3 ~ 31V
Base Product Number
Current - Output (Max)
1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,913
Factory Stock: 975
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥144.64000¥144.64
5¥132.15400¥660.77
10¥127.12600¥1,271.26
25¥120.75840¥3,018.96
50¥116.15040¥5,807.52
100¥111.71440¥11,171.44
250¥106.10372¥26,525.93
500¥102.04316¥51,021.58
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.