LTST-C150KGKT | |
---|---|
DigiKey Part Number | 160-1404-2-ND - Tape & Reel (TR) 160-1404-1-ND - Cut Tape (CT) 160-1404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTST-C150KGKT |
Description | LED GREEN CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LTST-C150KGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.06mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 574nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥1.61500 | ¥16.15 |
100 | ¥0.75060 | ¥75.06 |
500 | ¥0.69282 | ¥346.41 |
1,000 | ¥0.54278 | ¥542.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.53121 | ¥1,593.63 |
6,000 | ¥0.46192 | ¥2,771.52 |
15,000 | ¥0.41572 | ¥6,235.80 |
30,000 | ¥0.36953 | ¥11,085.90 |
75,000 | ¥0.33489 | ¥25,116.75 |
150,000 | ¥0.31179 | ¥46,768.50 |