
FC4SDCBMF16.0-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF16.0-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF16.0-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF16.0-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF16.0-T1 |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF16.0-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.69500 | ¥16.95 |
| 25 | ¥1.60120 | ¥40.03 |
| 50 | ¥1.53320 | ¥76.66 |
| 100 | ¥1.47040 | ¥147.04 |
| 250 | ¥1.39068 | ¥347.67 |
| 500 | ¥1.33328 | ¥666.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.27813 | ¥1,278.13 |
| 2,000 | ¥1.22524 | ¥2,450.48 |
| 3,000 | ¥1.19532 | ¥3,585.96 |
| 5,000 | ¥1.15868 | ¥5,793.40 |
| 7,000 | ¥1.13515 | ¥7,946.05 |
| 10,000 | ¥1.11074 | ¥11,107.40 |


