QED223A4R0 | |
---|---|
DigiKey Part Number | QED223A4R0TR-ND - Tape & Reel (TR) QED223A4R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QED223A4R0 |
Description | EMITTER IR 880NM 100MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.7V 100mA 25mW/sr @ 100mA 40° Radial, 5mm Dia (T 1 3/4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 100mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥4.79400 | ¥47.94 |
100 | ¥3.13830 | ¥313.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.47766 | ¥2,973.19 |
2,400 | ¥2.31251 | ¥5,550.02 |
6,000 | ¥2.22991 | ¥13,379.46 |
12,000 | ¥2.19688 | ¥26,362.56 |
30,000 | ¥2.14733 | ¥64,419.90 |