VSMY2853GX01 | ||
---|---|---|
DigiKey Part Number | VSMY2853GX01TR-ND - Tape & Reel (TR) VSMY2853GX01CT-ND - Cut Tape (CT) VSMY2853GX01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VSMY2853GX01 | |
Description | EMITTER IR 850NM 100MA SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 100mA 27mW/sr @ 100mA 56° 2-SMD, Gull Wing | |
Datasheet | Datasheet | |
EDA/CAD Models | VSMY2853GX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 27mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 56° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Gull Wing | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | VSMY2853RGX01, VSMY2853GX01 |
HTML Datasheet | VSMY2853RGX01, VSMY2853GX01 |
EDA Models | VSMY2853GX01 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥4.31800 | ¥43.18 |
100 | ¥2.82650 | ¥282.65 |
1,000 | ¥2.23161 | ¥2,231.61 |
2,000 | ¥2.08287 | ¥4,165.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.00849 | ¥12,050.94 |
12,000 | ¥1.97873 | ¥23,744.76 |
30,000 | ¥1.93409 | ¥58,022.70 |
Attribute | Description |
---|---|
Other Names | VSMY2853GX01CT VSMY2853GX01DKR VSMY2853GX01TR |
Standard Package | 6,000 |