
VTE1291-2H | |
|---|---|
DigiKey Part Number | VTE1291-2H-ND |
Manufacturer | |
Manufacturer Product Number | VTE1291-2H |
Description | IR LED DIODE CW-PULSD 6.5MW/CM2 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.5V 100mA 65mW/sr @ 100mA 24° Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.5V |
Manufacturer Excelitas Technologies | Viewing Angle 24° |
Packaging Bulk | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 100°C (TA) |
Type Infrared (IR) | Mounting Type Through Hole |
Current - DC Forward (If) (Max) 100mA | Package / Case Radial |
Radiant Intensity (Ie) Min @ If 65mW/sr @ 100mA | Base Product Number |
Wavelength 880nm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 100 | ¥4.23840 | ¥423.84 |





