TSHF5410 | ||
---|---|---|
DigiKey Part Number | 751-1211-ND | |
Manufacturer | ||
Manufacturer Product Number | TSHF5410 | |
Description | EMITTER IR 890NM 100MA RADIAL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Infrared (IR) Emitter 890nm 1.4V 100mA 45mW/sr @ 100mA 44° Radial, 5mm Dia (T 1 3/4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TSHF5410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 45mW/sr @ 100mA | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 44° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, 5mm Dia (T 1 3/4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.76600 | ¥37.66 |
100 | ¥2.49230 | ¥249.23 |
1,000 | ¥1.92393 | ¥1,923.93 |
4,000 | ¥1.73850 | ¥6,954.00 |
8,000 | ¥1.62260 | ¥12,980.80 |
12,000 | ¥1.56465 | ¥18,775.80 |
28,000 | ¥1.54147 | ¥43,161.16 |