ADXRS645HDYZ | |
---|---|
DigiKey Part Number | 505-ADXRS645HDYZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXRS645HDYZ |
Description | IC GYROSCOPE YAW RATE 32CBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch) or Y (Roll) ±2000 2kHz Analog Voltage 15-TRIIP |
Datasheet | Datasheet |
EDA/CAD Models | ADXRS645HDYZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X (Pitch) or Y (Roll) | |
Range °/s | ±2000 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 1 | |
Bandwidth | 2kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 175°C | |
Package / Case | 15-TRIIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,322.00000 | ¥13,322.00 |