GYPRO2300LD | ||
---|---|---|
DigiKey Part Number | GYPRO2300LD-ND | |
Manufacturer | ||
Manufacturer Product Number | GYPRO2300LD | |
Description | MEMS GYRO Z-AXIS (YAW) 30-CLCC | |
Customer Reference | ||
Detailed Description | Gyroscope Z (Yaw) ±300 100Hz SPI 30-CLCC (19.6x11.5) | |
Datasheet | Datasheet | |
EDA/CAD Models | GYPRO2300LD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Digital | |
Axis | Z (Yaw) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 10000 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 100Hz | |
Output Type | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 25 mA | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 30-CLCC |
Resource Type | Link |
---|---|
Datasheets | GYPRO2300 Datasheet |
Featured Product | High-Performance MEMS Gyros |
CAD Models | GYPRO2300LD Models |
PCN Design/Specification | GYPRO Datasheet Chgs 11/Apr/2019 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | 7A994 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,680.43000 | ¥3,680.43 |
12 | ¥3,560.00250 | ¥42,720.03 |
Attribute | Description |
---|---|
Other Names | 3-G2310-A0 |
Standard Package | 12 |