ADXRS620BBGZ-RL | ||
---|---|---|
DigiKey Part Number | ADXRS620BBGZ-RLTR-ND - Tape & Reel (TR) ADXRS620BBGZ-RLCT-ND - Cut Tape (CT) ADXRS620BBGZ-RLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADXRS620BBGZ-RL | |
Description | IC GYROSCOPE YAW RATE 32-CBGA | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | Gyroscope Z (Yaw) ±300 0.01Hz ~ 2.5kHz Analog Voltage 32-CBGA (6.85x6.85) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADXRS620BBGZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | Z (Yaw) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | - | |
Sensitivity (mV/°/s) | 6 | |
Bandwidth | 0.01Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 3.5 mA | |
Features | Adjustable Bandwidth, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 32-BFCBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥406.65000 | ¥406.65 |
10 | ¥376.81800 | ¥3,768.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥376.81812 | ¥188,409.06 |