M95M01-DFMN6TP | |
---|---|
DigiKey Part Number | 497-14359-2-ND - Tape & Reel (TR) 497-14359-1-ND - Cut Tape (CT) 497-14359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M95M01-DFMN6TP |
Description | IC EEPROM 1MBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | M95M01-DFMN6TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.94000 | ¥14.94 |
10 | ¥13.60300 | ¥136.03 |
25 | ¥13.23000 | ¥330.75 |
50 | ¥13.16280 | ¥658.14 |
100 | ¥11.76650 | ¥1,176.65 |
250 | ¥11.73248 | ¥2,933.12 |
500 | ¥11.55548 | ¥5,777.74 |
1,000 | ¥11.06480 | ¥11,064.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.65603 | ¥26,640.07 |
5,000 | ¥10.30175 | ¥51,508.75 |