Similar
Similar

Category | Memory Organization 32M x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 120 MHz |
Packaging Tray | Write Cycle Time - Word, Page 30µs, 750µs |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-WSON (8x6) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EM128LXQADG13IS2T | Everspin Technologies Inc. | 576 | 819-EM128LXQADG13IS2T-ND | ¥2,585.49000 | Similar |
| IS25LP256D-JLLE-TR | ISSI, Integrated Silicon Solution Inc | 4,472 | 706-IS25LP256D-JLLE-TRCT-ND | ¥59.00000 | Similar |
| Tray: | 3360 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥55.15000 | ¥55.15 |
| 10 | ¥51.35400 | ¥513.54 |
| 25 | ¥49.81720 | ¥1,245.43 |
| 50 | ¥48.65340 | ¥2,432.67 |
| 100 | ¥47.49040 | ¥4,749.04 |
| 480 | ¥44.88938 | ¥21,546.90 |
| 960 | ¥43.76207 | ¥42,011.59 |
| 1,440 | ¥43.11100 | ¥62,079.84 |











