AND Gate IC 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G08DSFR

DigiKey Part Number
296-25616-2-ND - Tape & Reel (TR)
296-25616-1-ND - Cut Tape (CT)
296-25616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G08DSFR
Description
IC GATE AND 1CH 2-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G08DSFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.7V ~ 0.9V
Series
Input Logic Level - High
1.6V ~ 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
6.2ns @ 3.3V, 30pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1x1)
Number of Inputs
2
Package / Case
6-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Current - Quiescent (Max)
500 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,784
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥1.96800¥19.68
25¥1.74680¥43.67
100¥1.50510¥150.51
250¥1.39036¥347.59
500¥1.32088¥660.44
1,000¥1.26390¥1,263.90
2,500¥1.25267¥3,131.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.16748¥5,837.40
10,000¥1.13761¥11,376.10
15,000¥1.12265¥16,839.75
25,000¥1.10609¥27,652.25
35,000¥1.09640¥38,374.00
50,000¥1.08709¥54,354.50
Manufacturers Standard Package