
SN74HC240PWR | |
|---|---|
DigiKey Part Number | 296-8269-2-ND - Tape & Reel (TR) 296-8269-1-ND - Cut Tape (CT) 296-8269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC240PWR |
Description | IC BUFF 2V/6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC240PWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.63000 | ¥6.63 |
| 10 | ¥4.72700 | ¥47.27 |
| 25 | ¥4.24360 | ¥106.09 |
| 100 | ¥3.71810 | ¥371.81 |
| 250 | ¥3.46656 | ¥866.64 |
| 500 | ¥3.31506 | ¥1,657.53 |
| 1,000 | ¥3.27379 | ¥3,273.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.08770 | ¥6,175.40 |
| 4,000 | ¥3.00319 | ¥12,012.76 |
| 6,000 | ¥2.96087 | ¥17,765.22 |
| 10,000 | ¥2.91399 | ¥29,139.90 |
| 14,000 | ¥2.88658 | ¥40,412.12 |
| 20,000 | ¥2.86022 | ¥57,204.40 |











