


STM32L072CBT6 | |
|---|---|
DigiKey Part Number | 497-17503-ND |
Manufacturer | |
Manufacturer Product Number | STM32L072CBT6 |
Description | IC MCU 32BIT 128KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ STM32L0 Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L072CBT6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b; D/A 2x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART, USB | Supplier Device Package 48-LQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 37 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.04000 | ¥38.04 |
| 10 | ¥28.88700 | ¥288.87 |
| 25 | ¥26.58960 | ¥664.74 |
| 100 | ¥24.06570 | ¥2,406.57 |
| 250 | ¥22.86092 | ¥5,715.23 |
| 500 | ¥22.13514 | ¥11,067.57 |
| 1,500 | ¥21.23851 | ¥31,857.77 |
| 3,000 | ¥20.79979 | ¥62,399.37 |




















