


STM32L4S9ZIJ6 | |
|---|---|
DigiKey Part Number | 497-19210-ND |
Manufacturer | |
Manufacturer Product Number | STM32L4S9ZIJ6 |
Description | IC MCU 32BIT 2MB FLASH 144UFBGA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 STM32L4 Microcontroller IC 32-Bit 120MHz 2MB (2M x 8) FLASH 144-UFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L4S9ZIJ6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 640K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 144-UFBGA (10x10) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, LINbus, MMC/SD, SAI, SPI, UART/USART, USB OTG | Package / Case 144-UFBGA |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 112 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥146.95000 | ¥146.95 |
| 10 | ¥116.70300 | ¥1,167.03 |
| 25 | ¥109.14400 | ¥2,728.60 |
| 168 | ¥98.46411 | ¥16,541.97 |
| 336 | ¥95.79467 | ¥32,187.01 |
| 504 | ¥94.45724 | ¥47,606.45 |



























