
AO3424 | |
|---|---|
DigiKey Part Number | 785-1017-2-ND - Tape & Reel (TR) 785-1017-1-ND - Cut Tape (CT) 785-1017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3424 |
Description | MOSFET N-CH 30V 3.8A SOT23-3L |
Customer Reference | |
Detailed Description | N-Channel 30 V 3.8A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 1.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.2 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.33200 | ¥23.32 |
| 100 | ¥1.47780 | ¥147.78 |
| 500 | ¥1.10562 | ¥552.81 |
| 1,000 | ¥0.98531 | ¥985.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.83218 | ¥2,496.54 |
| 6,000 | ¥0.75496 | ¥4,529.76 |
| 9,000 | ¥0.71560 | ¥6,440.40 |
| 15,000 | ¥0.67134 | ¥10,070.10 |
| 21,000 | ¥0.64513 | ¥13,547.73 |
| 30,000 | ¥0.61965 | ¥18,589.50 |
| 75,000 | ¥0.56374 | ¥42,280.50 |









