NCS20082DR2G

DigiKey Part Number
NCS20082DR2GOSTR-ND - Tape & Reel (TR)
NCS20082DR2GOSCT-ND - Cut Tape (CT)
NCS20082DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCS20082DR2G
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCS20082DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
500 µV
Current - Supply
48µA (x2 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.40000¥6.40
10¥5.61500¥56.15
25¥5.27680¥131.92
100¥4.00040¥400.04
250¥3.40460¥851.15
500¥3.23432¥1,617.16
1,000¥2.46822¥2,468.22
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.29803¥5,745.07
5,000¥2.21290¥11,064.50
12,500¥2.12779¥26,597.38
25,000¥2.10672¥52,668.00
Manufacturers Standard Package