AP7384-50Y-13 | ||
---|---|---|
DigiKey Part Number | AP7384-50Y-13DITR-ND - Tape & Reel (TR) AP7384-50Y-13DICT-ND - Cut Tape (CT) AP7384-50Y-13DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7384-50Y-13 | |
Description | IC REG LIN 5V SOT89 T&R 2.5K | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | AP7384-50Y-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Current Limit, Thermal Shutdown | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.02100 | ¥30.21 |
25 | ¥2.76160 | ¥69.04 |
100 | ¥2.05640 | ¥205.64 |
250 | ¥1.86352 | ¥465.88 |
500 | ¥1.54220 | ¥771.10 |
1,000 | ¥1.15670 | ¥1,156.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.06025 | ¥2,650.62 |
5,000 | ¥0.99601 | ¥4,980.05 |
12,500 | ¥0.93175 | ¥11,646.88 |
25,000 | ¥0.85464 | ¥21,366.00 |
62,500 | ¥0.82251 | ¥51,406.88 |