MMBZ5230BLT1G | ||
---|---|---|
DigiKey Part Number | MMBZ5230BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5230BLT1GOSCT-ND - Cut Tape (CT) MMBZ5230BLT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBZ5230BLT1G | |
Description | DIODE ZENER 4.7V 225MW SOT23-3 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 4.7 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBZ5230BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.85400 | ¥8.54 |
100 | ¥0.46050 | ¥46.05 |
500 | ¥0.36170 | ¥180.85 |
1,000 | ¥0.25121 | ¥251.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20811 | ¥624.33 |
6,000 | ¥0.19679 | ¥1,180.74 |
9,000 | ¥0.16749 | ¥1,507.41 |
30,000 | ¥0.15493 | ¥4,647.90 |
75,000 | ¥0.13399 | ¥10,049.25 |
150,000 | ¥0.11138 | ¥16,707.00 |