
BZX84C4V7 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C4V7TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C4V7TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C4V7TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7 TR PBFREE |
Description | DIODE ZENER 4.7V 350MW SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.55500 | ¥25.55 |
| 100 | ¥1.61840 | ¥161.84 |
| 500 | ¥1.21106 | ¥605.53 |
| 1,000 | ¥1.07957 | ¥1,079.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.91218 | ¥2,736.54 |
| 6,000 | ¥0.82774 | ¥4,966.44 |
| 9,000 | ¥0.78470 | ¥7,062.30 |
| 15,000 | ¥0.73632 | ¥11,044.80 |
| 21,000 | ¥0.70767 | ¥14,861.07 |
| 30,000 | ¥0.67981 | ¥20,394.30 |


