Diode 650 V 35A Surface Mount TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 35A Surface Mount TO-252-2
TO-252-3, DPAK (2 Leads + Tab), SC-63

C6D10065E

DigiKey Part Number
1697-C6D10065E-ND
Manufacturer
Manufacturer Product Number
C6D10065E
Description
DIODE SIL CARB 650V 35A TO252-2
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 650 V 35A Surface Mount TO-252-2
Datasheet
 Datasheet
EDA/CAD Models
C6D10065E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Zero Recovery Time > 500mA (Io)
Mfr
Reverse Recovery Time (trr)
0 ns
Series
Current - Reverse Leakage @ Vr
50 µA @ 650 V
Packaging
Tube
Capacitance @ Vr, F
611pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
650 V
Supplier Device Package
TO-252-2
Current - Average Rectified (Io)
35A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.80000¥47.80
75¥23.66213¥1,774.66
150¥21.66847¥3,250.27
525¥18.83432¥9,888.02
1,050¥17.60895¥18,489.40
2,025¥16.62894¥33,673.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.