Diode 650 V 13.5A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 650 V 13.5A Surface Mount TO-252 (DPAK)
TO-252 DPAK
Utilizing Wide Bandgap (WBG) in Solar & Renewable Energy Applications

FFSD1065B-F085

DigiKey Part Number
5556-FFSD1065B-F085TR-ND - Tape & Reel (TR)
5556-FFSD1065B-F085CT-ND - Cut Tape (CT)
5556-FFSD1065B-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FFSD1065B-F085
Description
DIODE SIL CARB 650V 13.5A TO252
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 650 V 13.5A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
EDA/CAD Models
FFSD1065B-F085 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
40 µA @ 650 V
Mfr
Capacitance @ Vr, F
424pF @ 1V, 100kHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
650 V
Package / Case
Current - Average Rectified (Io)
13.5A
Supplier Device Package
TO-252 (DPAK)
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 10 A
Operating Temperature - Junction
-55°C ~ 175°C
Speed
Zero Recovery Time > 500mA (Io)
Base Product Number
Reverse Recovery Time (trr)
0 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD1065Bonsemi3,8185556-FFSD1065BCT-ND¥29.11000Parametric Equivalent
In-Stock: 167
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.97000¥36.97
10¥24.31400¥243.14
100¥17.12470¥1,712.47
500¥14.35622¥7,178.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥12.00612¥30,015.30
5,000¥11.72892¥58,644.60
Manufacturers Standard Package