IRM-10-24 | ||
---|---|---|
DigiKey Part Number | 1866-3030-ND | |
Manufacturer | ||
Manufacturer Product Number | IRM-10-24 | |
Description | AC/DC CONVERTER 24V 10W | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Enclosed AC DC Converters 1 Output 24V 420mA 85 ~ 305 VAC, 120 ~ 430 VDC Input | |
Datasheet | Datasheet | |
EDA/CAD Models | IRM-10-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 10 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.80" L x 1.00" W x 0.85" H (45.7mm x 25.4mm x 21.5mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.29000 | ¥74.29 |
5 | ¥73.22800 | ¥366.14 |
10 | ¥72.16800 | ¥721.68 |
25 | ¥67.92080 | ¥1,698.02 |