MAX3471CUA+T | |
---|---|
DigiKey Part Number | MAX3471CUA+TR-ND - Tape & Reel (TR) MAX3471CUA+CT-ND - Cut Tape (CT) MAX3471CUA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3471CUA+T |
Description | IC TRANSCEIVER HALF 1/1 8UMAX |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3471CUA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 32 mV | |
Data Rate | 64Kbps | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.98000 | ¥50.98 |
10 | ¥45.78600 | ¥457.86 |
25 | ¥43.28240 | ¥1,082.06 |
100 | ¥37.51260 | ¥3,751.26 |
250 | ¥35.58916 | ¥8,897.29 |
500 | ¥31.93412 | ¥15,967.06 |
1,000 | ¥26.93233 | ¥26,932.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.58572 | ¥63,964.30 |