TPS79733DCKR | ||
---|---|---|
DigiKey Part Number | 296-11990-2-ND - Tape & Reel (TR) 296-11990-1-ND - Cut Tape (CT) 296-11990-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS79733DCKR | |
Description | IC REG LINEAR 3.3V 50MA SC70-5 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS79733DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Power Good | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.35400 | ¥63.54 |
25 | ¥5.96920 | ¥149.23 |
100 | ¥4.87180 | ¥487.18 |
250 | ¥4.52516 | ¥1,131.29 |
500 | ¥3.85118 | ¥1,925.59 |
1,000 | ¥3.08095 | ¥3,080.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.79211 | ¥8,376.33 |
6,000 | ¥2.59955 | ¥15,597.30 |
15,000 | ¥2.50327 | ¥37,549.05 |
30,000 | ¥2.40699 | ¥72,209.70 |