
TPS79733EVM | |
|---|---|
DigiKey Part Number | 296-13595-ND |
Manufacturer | |
Manufacturer Product Number | TPS79733EVM |
Description | EVAL BOARD FOR TPS79733 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS79733 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 10mA |
Manufacturer Texas Instruments | Voltage - Input 1.8V ~ 3.3V |
Packaging Box | Regulator Type Positive Fixed |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS79733 |
Voltage - Output 3.3V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥548.36000 | ¥548.36 |


