Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79730DCKT

DigiKey Part Number
296-27111-2-ND - Tape & Reel (TR)
296-27111-1-ND - Cut Tape (CT)
296-27111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79730DCKT
Description
IC REG LINEAR 3V 50MA SC-70-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79730DCKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (100Hz)
Part Status
Active
Control Features
Power Good
Output Configuration
Protection Features
Over Current, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.2V @ 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,772
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.40000¥13.40
10¥9.80800¥98.08
25¥8.90200¥222.55
100¥7.91190¥791.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥7.43968¥1,859.92
500¥7.15470¥3,577.35
750¥7.01196¥5,258.97
1,250¥6.85384¥8,567.30
1,750¥6.76141¥11,832.47
2,500¥6.67253¥16,681.33
Manufacturers Standard Package