Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS79730DCKR

DigiKey Part Number
296-11989-2-ND - Tape & Reel (TR)
296-11989-1-ND - Cut Tape (CT)
296-11989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79730DCKR
Description
IC REG LINEAR 3V 50MA SC-70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79730DCKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
50dB (100Hz)
Part Status
Active
Control Features
Power Good
Output Configuration
Protection Features
Over Current, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SC-70-5
Voltage Dropout (Max)
0.2V @ 10mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS79730DCKTTexas Instruments3,772296-27111-1-ND¥13.40000Parametric Equivalent
In-Stock: 16,229
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.85000¥9.85
10¥7.09100¥70.91
25¥6.40320¥160.08
100¥5.64660¥564.66
250¥5.28684¥1,321.71
500¥5.07000¥2,535.00
1,000¥4.94493¥4,944.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.67082¥14,012.46
6,000¥4.56288¥27,377.28
9,000¥4.50883¥40,579.47
15,000¥4.44894¥66,734.10
Manufacturers Standard Package