


TPS79718DCKT | |
|---|---|
DigiKey Part Number | 296-27110-2-ND - Tape & Reel (TR) 296-27110-1-ND - Cut Tape (CT) 296-27110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79718DCKT |
Description | IC REG LINEAR 1.8V 50MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79718DCKT Models |
Category | Current - Quiescent (Iq) 2 µA |
Mfr | PSRR 50dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Power Good |
Part Status Active | Protection Features Over Current, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input (Max) 5.5V | Supplier Device Package SC-70-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥8.05400 | ¥2,013.50 |
| 500 | ¥7.74546 | ¥3,872.73 |
| 750 | ¥7.59093 | ¥5,693.20 |
| 1,250 | ¥7.41976 | ¥9,274.70 |
| 1,750 | ¥7.31969 | ¥12,809.46 |
| 2,500 | ¥7.22348 | ¥18,058.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.50000 | ¥14.50 |
| 10 | ¥10.61800 | ¥106.18 |
| 25 | ¥9.63680 | ¥240.92 |
| 100 | ¥8.56520 | ¥856.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.80800 | ¥98.08 |
| 25 | ¥8.90200 | ¥222.55 |
| 100 | ¥7.91190 | ¥791.19 |



