ECS-120-18-4X-CKM | ||
---|---|---|
DigiKey Part Number | 50-ECS-120-18-4X-CKM-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-120-18-4X-CKM | |
Description | CRYSTAL 12.0000MHZ 18PF TH | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±10ppm Crystal 18pF 60 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-120-18-4X-CKM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.67000 | ¥36.70 |
100 | ¥2.93480 | ¥293.48 |
1,000 | ¥2.34812 | ¥2,348.12 |
5,000 | ¥2.12799 | ¥10,639.95 |
10,000 | ¥2.05462 | ¥20,546.20 |