
MC33161DG | |
|---|---|
DigiKey Part Number | MC33161DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33161DG |
Description | IC SUPERVISOR 2 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33161DG Models |
Category | Voltage - Threshold Adjustable/Selectable |
Manufacturer onsemi | Output Open Drain or Open Collector |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Type Multi-Voltage Supervisor | Supplier Device Package 8-SOIC |
Number of Voltages Monitored 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.47500 | ¥64.75 |
| 98 | ¥5.17041 | ¥506.70 |
| 196 | ¥4.91306 | ¥962.96 |
| 294 | ¥4.78422 | ¥1,406.56 |
| 588 | ¥4.59534 | ¥2,702.06 |
| 1,078 | ¥4.45775 | ¥4,805.45 |
| 2,548 | ¥4.29861 | ¥10,952.86 |
| 5,096 | ¥4.19559 | ¥21,380.73 |










